
BSC0996NSATMA1 | |
|---|---|
DigiKey Part Number | BSC0996NSATMA1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BSC0996NSATMA1 |
Description | MOSFET N-CH 34V 13A TDSON-8-5 |
Customer Reference | |
Detailed Description | N-Channel 34 V 13A (Ta) 2.5W (Ta) Surface Mount PG-TDSON-8-5 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 2V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 20 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) | Input Capacitance (Ciss) (Max) @ Vds 1500 pF @ 15 V |
Part Status Not For New Designs | Power Dissipation (Max) 2.5W (Ta) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 34 V | Supplier Device Package PG-TDSON-8-5 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 9mOhm @ 8A, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,28577 € | 1.428,85 € |
| 10.000 | 0,26575 € | 2.657,50 € |
| 15.000 | 0,25555 € | 3.833,25 € |
| 25.000 | 0,24410 € | 6.102,50 € |
| 35.000 | 0,23732 € | 8.306,20 € |
| Unit Price without VAT: | 0,28577 € |
|---|---|
| Unit Price with VAT: | 0,34007 € |








