BSC097N06NSTATMA1 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Infineon Technologies
In Stock: 13.885
Unit Price: 14,30000 €
Datasheet
N-Channel 60 V 13A (Ta), 48A (Tc) 3W (Ta), 43W (Tc) Surface Mount PG-TDSON-8-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BSC097N06NSTATMA1

DigiKey Part Number
BSC097N06NSTATMA1TR-ND - Tape & Reel (TR)
BSC097N06NSTATMA1CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
BSC097N06NSTATMA1
Description
MOSFET N-CH 60V 13A/48A TDSON
Customer Reference
Detailed Description
N-Channel 60 V 13A (Ta), 48A (Tc) 3W (Ta), 43W (Tc) Surface Mount PG-TDSON-8-1
Datasheet
 Datasheet
EDA/CAD Models
BSC097N06NSTATMA1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
60 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
6V, 10V
Rds On (Max) @ Id, Vgs
9.7mOhm @ 40A, 10V
Vgs(th) (Max) @ Id
3.3V @ 14µA
Gate Charge (Qg) (Max) @ Vgs
15 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
1075 pF @ 30 V
FET Feature
-
Power Dissipation (Max)
3W (Ta), 43W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
PG-TDSON-8-1
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 16.539 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

16.539In Stock
Ships from Rochester Electronics, LLC