8-Power TDFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BSC093N15NS5ATMA1

DigiKey Part Number
BSC093N15NS5ATMA1TR-ND - Tape & Reel (TR)
BSC093N15NS5ATMA1CT-ND - Cut Tape (CT)
BSC093N15NS5ATMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BSC093N15NS5ATMA1
Description
MOSFET N-CH 150V 87A TDSON
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
N-Channel 150 V 87A (Tc) 139W (Tc) Surface Mount PG-TDSON-8-7
Datasheet
 Datasheet
EDA/CAD Models
BSC093N15NS5ATMA1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
150 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
8V, 10V
Rds On (Max) @ Id, Vgs
9.3mOhm @ 44A, 10V
Vgs(th) (Max) @ Id
4.6V @ 107µA
Gate Charge (Qg) (Max) @ Vgs
40.7 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
3230 pF @ 75 V
FET Feature
-
Power Dissipation (Max)
139W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
PG-TDSON-8-7
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 23.464
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,53000 €3,53 €
102,32000 €23,20 €
1001,63310 €163,31 €
5001,47396 €736,98 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0001,20421 €6.021,05 €
Manufacturers Standard Package
Unit Price without VAT:3,53000 €
Unit Price with VAT:4,20070 €