
BSC0921NDIATMA1 | |
|---|---|
DigiKey Part Number | BSC0921NDIATMA1TR-ND - Tape & Reel (TR) BSC0921NDIATMA1CT-ND - Cut Tape (CT) BSC0921NDIATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BSC0921NDIATMA1 |
Description | MOSFET 2N-CH 30V 17A/31A TISON8 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 30V 17A, 31A 1W Surface Mount PG-TISON-8 |
Datasheet | Datasheet |
EDA/CAD Models | BSC0921NDIATMA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) Asymmetrical | |
FET Feature | Logic Level Gate, 4.5V Drive | |
Drain to Source Voltage (Vdss) | 30V | |
Current - Continuous Drain (Id) @ 25°C | 17A, 31A | |
Rds On (Max) @ Id, Vgs | 5mOhm @ 20A, 10V | |
Vgs(th) (Max) @ Id | 2V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 8.9nC @ 4.5V | |
Input Capacitance (Ciss) (Max) @ Vds | 1025pF @ 15V | |
Power - Max | 1W | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-PowerTDFN | |
Supplier Device Package | PG-TISON-8 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,86000 € | 1,86 € |
| 10 | 1,18600 € | 11,86 € |
| 100 | 0,80220 € | 80,22 € |
| 500 | 0,63774 € | 318,87 € |
| 1.000 | 0,58482 € | 584,82 € |
| 2.000 | 0,56240 € | 1.124,80 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,49219 € | 2.460,95 € |
| 10.000 | 0,46247 € | 4.624,70 € |
| 15.000 | 0,45948 € | 6.892,20 € |
| Unit Price without VAT: | 1,86000 € |
|---|---|
| Unit Price with VAT: | 2,21340 € |













