10 WDFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT8078AGQW

DigiKey Part Number
1028-RT8078AGQWTR-ND - Tape & Reel (TR)
1028-RT8078AGQWCT-ND - Cut Tape (CT)
1028-RT8078AGQWDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RT8078AGQW
Description
IC REG BUCK ADJ 4A 10WDFN
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 4A 10-WFDFN Exposed Pad
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
2.7V
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
5.5V
Current - Output
Frequency - Switching
1MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
10-WDFN (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,63000 €0,63 €
100,44600 €4,46 €
250,40000 €10,00 €
1000,35000 €35,00 €
2500,32620 €81,55 €
5000,31184 €155,92 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.5000,29409 €441,14 €
3.0000,28540 €856,20 €
4.5000,28106 €1.264,77 €
7.5000,27624 €2.071,80 €
10.5000,27342 €2.870,91 €
15.0000,27071 €4.060,65 €
Manufacturers Standard Package
Unit Price without VAT:0,63000 €
Unit Price with VAT:0,74970 €