MFR Recommended

BSC0704LSATMA1 | |
|---|---|
DigiKey Part Number | 448-BSC0704LSATMA1TR-ND - Tape & Reel (TR) 448-BSC0704LSATMA1CT-ND - Cut Tape (CT) 448-BSC0704LSATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BSC0704LSATMA1 |
Description | MOSFET N-CH 60V 11A/47A TDSON |
Customer Reference | |
Detailed Description | N-Channel 60 V 11A (Ta), 47A (Tc) 2.1W (Ta), 36W (Tc) Surface Mount PG-TDSON-8-6 |
Datasheet | Datasheet |
EDA/CAD Models | BSC0704LSATMA1 Models |
Category | Vgs(th) (Max) @ Id 2.3V @ 14µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 9.4 nC @ 4.5 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 1300 pF @ 30 V |
Part Status Obsolete | Power Dissipation (Max) 2.1W (Ta), 36W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 60 V | Supplier Device Package PG-TDSON-8-6 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 9.4mOhm @ 24A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BSC094N06LS5ATMA1 | Infineon Technologies | 8.589 | 448-BSC094N06LS5ATMA1CT-ND | 1,33000 € | MFR Recommended |


