MFR Recommended
Similar
Similar
Similar
Similar
Similar
Similar
Similar

BSC057N03LSGATMA1 | |
|---|---|
DigiKey Part Number | BSC057N03LSGATMA1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BSC057N03LSGATMA1 |
Description | MOSFET N-CH 30V 17A/71A TDSON |
Customer Reference | |
Detailed Description | N-Channel 30 V 17A (Ta), 71A (Tc) 2.5W (Ta), 45W (Tc) Surface Mount PG-TDSON-8-5 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 2.2V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 30 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) | Input Capacitance (Ciss) (Max) @ Vds 2400 pF @ 15 V |
Part Status Obsolete | Power Dissipation (Max) 2.5W (Ta), 45W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 30 V | Supplier Device Package PG-TDSON-8-5 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 5.7mOhm @ 30A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BSC052N03LSATMA1 | Infineon Technologies | 1.081 | BSC052N03LSATMA1CT-ND | 1,29000 € | MFR Recommended |
| CSD16410Q5A | Texas Instruments | 4.839 | 296-24254-1-ND | 1,20000 € | Similar |
| CSD17310Q5A | Texas Instruments | 225.481 | 296-25858-1-ND | 1,39000 € | Similar |
| CSD17552Q5A | Texas Instruments | 2.455 | 296-35580-1-ND | 1,53000 € | Similar |
| FDMS7682 | onsemi | 957 | FDMS7682CT-ND | 1,04000 € | Similar |














