
BSC037N08NS5ATMA1 | |
|---|---|
DigiKey Part Number | BSC037N08NS5ATMA1TR-ND - Tape & Reel (TR) BSC037N08NS5ATMA1CT-ND - Cut Tape (CT) BSC037N08NS5ATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BSC037N08NS5ATMA1 |
Description | MOSFET N-CH 80V 100A TDSON |
Manufacturer Standard Lead Time | 61 Weeks |
Customer Reference | |
Detailed Description | N-Channel 80 V 100A (Tc) 2.5W (Ta), 114W (Tc) Surface Mount PG-TDSON-8-7 |
Datasheet | Datasheet |
EDA/CAD Models | BSC037N08NS5ATMA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 80 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 6V, 10V | |
Rds On (Max) @ Id, Vgs | 3.7mOhm @ 50A, 10V | |
Vgs(th) (Max) @ Id | 3.8V @ 72µA | |
Gate Charge (Qg) (Max) @ Vgs | 58 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 4200 pF @ 40 V | |
FET Feature | - | |
Power Dissipation (Max) | 2.5W (Ta), 114W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-TDSON-8-7 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,53000 € | 2,53 € |
| 10 | 1,63700 € | 16,37 € |
| 100 | 1,12630 € | 112,63 € |
| 500 | 0,90798 € | 453,99 € |
| 1.000 | 0,86057 € | 860,57 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,71502 € | 3.575,10 € |
| 10.000 | 0,70308 € | 7.030,80 € |
| Unit Price without VAT: | 2,53000 € |
|---|---|
| Unit Price with VAT: | 3,01070 € |

















