
BSC031N06NS3GATMA1 | |
|---|---|
DigiKey Part Number | BSC031N06NS3GATMA1TR-ND - Tape & Reel (TR) BSC031N06NS3GATMA1CT-ND - Cut Tape (CT) BSC031N06NS3GATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BSC031N06NS3GATMA1 |
Description | MOSFET N-CH 60V 100A TDSON-8-1 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 100A (Tc) 2.5W (Ta), 139W (Tc) Surface Mount PG-TDSON-8-1 |
Datasheet | Datasheet |
EDA/CAD Models | BSC031N06NS3GATMA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 3.1mOhm @ 50A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 93µA | |
Gate Charge (Qg) (Max) @ Vgs | 130 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 11000 pF @ 30 V | |
FET Feature | - | |
Power Dissipation (Max) | 2.5W (Ta), 139W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-TDSON-8-1 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,58000 € | 2,58 € |
| 10 | 1,67400 € | 16,74 € |
| 100 | 1,15640 € | 115,64 € |
| 500 | 0,96348 € | 481,74 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,78716 € | 3.935,80 € |
| Unit Price without VAT: | 2,58000 € |
|---|---|
| Unit Price with VAT: | 3,07020 € |













