N-Channel 80 V 100A (Tc) 2.5W (Ta), 139W (Tc) Surface Mount PG-TDSON-8-7
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BSC030N08NS5ATMA1

DigiKey Part Number
BSC030N08NS5ATMA1TR-ND - Tape & Reel (TR)
BSC030N08NS5ATMA1CT-ND - Cut Tape (CT)
BSC030N08NS5ATMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BSC030N08NS5ATMA1
Description
MOSFET N-CH 80V 100A TDSON
Manufacturer Standard Lead Time
61 Weeks
Customer Reference
Detailed Description
N-Channel 80 V 100A (Tc) 2.5W (Ta), 139W (Tc) Surface Mount PG-TDSON-8-7
Datasheet
 Datasheet
EDA/CAD Models
BSC030N08NS5ATMA1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
80 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
6V, 10V
Rds On (Max) @ Id, Vgs
3mOhm @ 50A, 10V
Vgs(th) (Max) @ Id
3.8V @ 95µA
Gate Charge (Qg) (Max) @ Vgs
76 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
5600 pF @ 40 V
FET Feature
-
Power Dissipation (Max)
2.5W (Ta), 139W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
PG-TDSON-8-7
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.261
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,69000 €2,69 €
101,74300 €17,43 €
1001,20280 €120,28 €
5000,97172 €485,86 €
1.0000,93092 €930,92 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,76758 €3.837,90 €
10.0000,76056 €7.605,60 €
Manufacturers Standard Package
Unit Price without VAT:2,69000 €
Unit Price with VAT:3,20110 €