N-Channel 30 V 21A (Ta), 100A (Tc) 2.5W (Ta), 69W (Tc) Surface Mount PG-TDSON-8-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BSC030N03MSGATMA1

DigiKey Part Number
BSC030N03MSGATMA1TR-ND - Tape & Reel (TR)
BSC030N03MSGATMA1CT-ND - Cut Tape (CT)
BSC030N03MSGATMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BSC030N03MSGATMA1
Description
MOSFET N-CH 30V 21A/100A TDSON
Manufacturer Standard Lead Time
61 Weeks
Customer Reference
Detailed Description
N-Channel 30 V 21A (Ta), 100A (Tc) 2.5W (Ta), 69W (Tc) Surface Mount PG-TDSON-8-1
Datasheet
 Datasheet
EDA/CAD Models
BSC030N03MSGATMA1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
2V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
73 nC @ 10 V
Series
Vgs (Max)
±20V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Capacitance (Ciss) (Max) @ Vds
5700 pF @ 15 V
Part Status
Active
Power Dissipation (Max)
2.5W (Ta), 69W (Tc)
FET Type
Operating Temperature
-55°C ~ 150°C (TJ)
Technology
Mounting Type
Surface Mount
Drain to Source Voltage (Vdss)
30 V
Supplier Device Package
PG-TDSON-8-1
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Base Product Number
Rds On (Max) @ Id, Vgs
3mOhm @ 30A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9.817
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,23000 €1,23 €
100,77700 €7,77 €
1000,51420 €51,42 €
5000,40146 €200,73 €
1.0000,36515 €365,15 €
2.0000,33460 €669,20 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,30155 €1.507,75 €
10.0000,28113 €2.811,30 €
15.0000,27073 €4.060,95 €
25.0000,26071 €6.517,75 €
Manufacturers Standard Package
Unit Price without VAT:1,23000 €
Unit Price with VAT:1,46370 €