
BSC026NE2LS5ATMA1 | |
|---|---|
DigiKey Part Number | BSC026NE2LS5ATMA1TR-ND - Tape & Reel (TR) BSC026NE2LS5ATMA1CT-ND - Cut Tape (CT) BSC026NE2LS5ATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BSC026NE2LS5ATMA1 |
Description | MOSFET N-CH 25V 24A/82A TDSON |
Manufacturer Standard Lead Time | 61 Weeks |
Customer Reference | |
Detailed Description | N-Channel 25 V 24A (Ta), 82A (Tc) 2.5W (Ta), 29W (Tc) Surface Mount PG-TDSON-8-7 |
Datasheet | Datasheet |
EDA/CAD Models | BSC026NE2LS5ATMA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 25 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 2.6mOhm @ 30A, 10V | |
Vgs(th) (Max) @ Id | 2V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 16 nC @ 10 V | |
Vgs (Max) | ±16V | |
Input Capacitance (Ciss) (Max) @ Vds | 1100 pF @ 12 V | |
FET Feature | - | |
Power Dissipation (Max) | 2.5W (Ta), 29W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-TDSON-8-7 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,37000 € | 1,37 € |
| 10 | 0,86800 € | 8,68 € |
| 100 | 0,57960 € | 57,96 € |
| 500 | 0,45568 € | 227,84 € |
| 1.000 | 0,41580 € | 415,80 € |
| 2.000 | 0,40423 € | 808,46 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,37019 € | 1.850,95 € |
| 10.000 | 0,34620 € | 3.462,00 € |
| 15.000 | 0,33399 € | 5.009,85 € |
| 25.000 | 0,33026 € | 8.256,50 € |
| Unit Price without VAT: | 1,37000 € |
|---|---|
| Unit Price with VAT: | 1,63030 € |









