BSC026N02KSGAUMA1 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Infineon Technologies
In Stock: 3.183
Unit Price: 1,50000 €
Datasheet
N-Channel 20 V 25A (Ta), 100A (Tc) 2.8W (Ta), 78W (Tc) Surface Mount PG-TDSON-8-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BSC026N02KSGAUMA1

DigiKey Part Number
BSC026N02KSGAUMA1TR-ND - Tape & Reel (TR)
BSC026N02KSGAUMA1CT-ND - Cut Tape (CT)
BSC026N02KSGAUMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BSC026N02KSGAUMA1
Description
MOSFET N-CH 20V 25A/100A TDSON
Customer Reference
Detailed Description
N-Channel 20 V 25A (Ta), 100A (Tc) 2.8W (Ta), 78W (Tc) Surface Mount PG-TDSON-8-1
Datasheet
 Datasheet
EDA/CAD Models
BSC026N02KSGAUMA1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
20 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
2.5V, 4.5V
Rds On (Max) @ Id, Vgs
2.6mOhm @ 50A, 4.5V
Vgs(th) (Max) @ Id
1.2V @ 200µA
Gate Charge (Qg) (Max) @ Vgs
52.7 nC @ 4.5 V
Vgs (Max)
±12V
Input Capacitance (Ciss) (Max) @ Vds
7800 pF @ 10 V
FET Feature
-
Power Dissipation (Max)
2.8W (Ta), 78W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
PG-TDSON-8-1
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 24.700 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

24.700In Stock
Ships from Rochester Electronics, LLC