N-Channel 25 V 25A (Ta), 110A (Tc) 2.5W (Ta), 48W (Tc) Surface Mount PG-TDSON-8-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BSC024NE2LSATMA1

DigiKey Part Number
BSC024NE2LSATMA1TR-ND - Tape & Reel (TR)
BSC024NE2LSATMA1CT-ND - Cut Tape (CT)
BSC024NE2LSATMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BSC024NE2LSATMA1
Description
MOSFET N-CH 25V 25A/110A TDSON
Customer Reference
Detailed Description
N-Channel 25 V 25A (Ta), 110A (Tc) 2.5W (Ta), 48W (Tc) Surface Mount PG-TDSON-8-5
Datasheet
 Datasheet
EDA/CAD Models
BSC024NE2LSATMA1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
25 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
2.4mOhm @ 30A, 10V
Vgs(th) (Max) @ Id
2V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
23 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
1700 pF @ 12 V
FET Feature
-
Power Dissipation (Max)
2.5W (Ta), 48W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
PG-TDSON-8-5
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
11,23000 €1,23 €
100,77400 €7,74 €
Unit Price without VAT:1,23000 €
Unit Price with VAT:1,46370 €