
BSC014NE2LSIATMA1 | |
|---|---|
DigiKey Part Number | BSC014NE2LSIATMA1TR-ND - Tape & Reel (TR) BSC014NE2LSIATMA1CT-ND - Cut Tape (CT) BSC014NE2LSIATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BSC014NE2LSIATMA1 |
Description | MOSFET N-CH 25V 33A/100A TDSON |
Customer Reference | |
Detailed Description | N-Channel 25 V 33A (Ta), 100A (Tc) 2.5W (Ta), 74W (Tc) Surface Mount PG-TDSON-8-7 |
Datasheet | Datasheet |
EDA/CAD Models | BSC014NE2LSIATMA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 25 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 1.4mOhm @ 30A, 10V | |
Vgs(th) (Max) @ Id | 2V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 39 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 2700 pF @ 12 V | |
FET Feature | - | |
Power Dissipation (Max) | 2.5W (Ta), 74W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-TDSON-8-7 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,84000 € | 1,84 € |
| 10 | 1,17400 € | 11,74 € |
| 100 | 0,79260 € | 79,26 € |
| 500 | 0,62946 € | 314,73 € |
| 1.000 | 0,57698 € | 576,98 € |
| 2.000 | 0,55210 € | 1.104,20 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,48510 € | 2.425,50 € |
| 10.000 | 0,45562 € | 4.556,20 € |
| 15.000 | 0,45106 € | 6.765,90 € |
| Unit Price without VAT: | 1,84000 € |
|---|---|
| Unit Price with VAT: | 2,18960 € |








