
BSC014N04LSIATMA1 | |
|---|---|
DigiKey Part Number | BSC014N04LSIATMA1TR-ND - Tape & Reel (TR) BSC014N04LSIATMA1CT-ND - Cut Tape (CT) BSC014N04LSIATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BSC014N04LSIATMA1 |
Description | MOSFET N-CH 40V 31A/100A TDSON |
Manufacturer Standard Lead Time | 61 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 31A (Ta), 100A (Tc) 2.5W (Ta), 96W (Tc) Surface Mount PG-TDSON-8 FL |
Datasheet | Datasheet |
EDA/CAD Models | BSC014N04LSIATMA1 Models |
Category | Vgs(th) (Max) @ Id 2V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 55 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 4000 pF @ 20 V |
Part Status Active | Power Dissipation (Max) 2.5W (Ta), 96W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 40 V | Supplier Device Package PG-TDSON-8 FL |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 1.45mOhm @ 50A, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,43000 € | 2,43 € |
| 10 | 1,57000 € | 15,70 € |
| 100 | 1,07770 € | 107,77 € |
| 500 | 0,86720 € | 433,60 € |
| 1.000 | 0,81454 € | 814,54 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,68115 € | 3.405,75 € |
| 10.000 | 0,66547 € | 6.654,70 € |
| Unit Price without VAT: | 2,43000 € |
|---|---|
| Unit Price with VAT: | 2,89170 € |















