
BSC010N04LSATMA1 | |
|---|---|
DigiKey Part Number | BSC010N04LSATMA1TR-ND - Tape & Reel (TR) BSC010N04LSATMA1CT-ND - Cut Tape (CT) BSC010N04LSATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BSC010N04LSATMA1 |
Description | MOSFET N-CH 40V 38A/100A TDSON |
Manufacturer Standard Lead Time | 61 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 38A (Ta), 100A (Tc) 2.5W (Ta), 139W (Tc) Surface Mount PG-TDSON-8 FL |
Datasheet | Datasheet |
EDA/CAD Models | BSC010N04LSATMA1 Models |
Category | Vgs(th) (Max) @ Id 2V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 95 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 6800 pF @ 20 V |
Part Status Active | Power Dissipation (Max) 2.5W (Ta), 139W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 40 V | Supplier Device Package PG-TDSON-8 FL |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 1mOhm @ 50A, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,00000 € | 3,00 € |
| 10 | 1,93900 € | 19,39 € |
| 100 | 1,33420 € | 133,42 € |
| 500 | 1,07582 € | 537,91 € |
| 1.000 | 0,99280 € | 992,80 € |
| 2.000 | 0,92299 € | 1.845,98 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,84750 € | 4.237,50 € |
| 10.000 | 0,80088 € | 8.008,80 € |
| Unit Price without VAT: | 3,00000 € |
|---|---|
| Unit Price with VAT: | 3,57000 € |


















