MFR Recommended

BSB012NE2LXIXUMA1 | |
|---|---|
DigiKey Part Number | BSB012NE2LXIXUMA1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BSB012NE2LXIXUMA1 |
Description | MOSFET N-CH 25V 170A 2WDSON |
Customer Reference | |
Detailed Description | N-Channel 25 V 170A (Tc) 2.8W (Ta), 57W (Tc) Surface Mount MG-WDSON-2, CanPAK M™ |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 25 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 1.2mOhm @ 30A, 10V | |
Vgs(th) (Max) @ Id | 2V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 82 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 5852 pF @ 12 V | |
FET Feature | - | |
Power Dissipation (Max) | 2.8W (Ta), 57W (Tc) | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | MG-WDSON-2, CanPAK M™ | |
Package / Case | ||
Base Product Number |









