


IRF6717MTRPBF | |
|---|---|
DigiKey Part Number | IRF6717MTRPBFTR-ND - Tape & Reel (TR) IRF6717MTRPBFCT-ND - Cut Tape (CT) IRF6717MTRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IRF6717MTRPBF |
Description | MOSFET N-CH 25V 38A DIRECTFET |
Customer Reference | |
Detailed Description | N-Channel 25 V 38A (Ta), 200A (Tc) 2.8W (Ta), 96W (Tc) Surface Mount DIRECTFET™ MX |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 2.35V @ 150µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 69 nC @ 4.5 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 6750 pF @ 13 V |
Part Status Not For New Designs | Power Dissipation (Max) 2.8W (Ta), 96W (Tc) |
FET Type | Operating Temperature -40°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 25 V | Supplier Device Package DIRECTFET™ MX |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 1.25mOhm @ 38A, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,38000 € | 3,38 € |
| 10 | 2,21300 € | 22,13 € |
| 100 | 1,54890 € | 154,89 € |
| 500 | 1,27602 € | 638,01 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.800 | 1,04251 € | 5.004,05 € |
| Unit Price without VAT: | 3,38000 € |
|---|---|
| Unit Price with VAT: | 4,02220 € |











