
BLDCSHIELDTLE9879TOBO1 | |
|---|---|
DigiKey Part Number | 448-BLDCSHIELDTLE9879TOBO1-ND |
Manufacturer | |
Manufacturer Product Number | BLDCSHIELDTLE9879TOBO1 |
Description | EVAL TLE9879QXA40 BLDC MOTOR |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | TLE9879 Motor Controller/Driver Power Management Arduino Platform Evaluation Expansion Board |
Datasheet | Datasheet |
EDA/CAD Models | BLDCSHIELDTLE9879TOBO1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Platform | Arduino | |
Type | Power Management | |
Function | Motor Controller/Driver | |
Utilized IC / Part | TLE9879 | |
Contents | Board(s) | |
Suggested Programming Environment | Arduino | |
Interconnect System | Arduino R3 Shield | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 49,51000 € | 49,51 € |
| Unit Price without VAT: | 49,51000 € |
|---|---|
| Unit Price with VAT: | 58,91690 € |









