
TLE9879QXA40XUMA2 | |
|---|---|
DigiKey Part Number | TLE9879QXA40XUMA2TR-ND - Tape & Reel (TR) TLE9879QXA40XUMA2CT-ND - Cut Tape (CT) TLE9879QXA40XUMA2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLE9879QXA40XUMA2 |
Description | IC SOC MOTOR DRIVER 48VQFN |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M3 MOTIX™ Microcontroller IC FLASH (128kB) 48-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | TLE9879QXA40XUMA2 Models |
Category | Number of I/O 10 |
Manufacturer Infineon Technologies | Voltage - Supply 5.5V ~ 28V |
Series | Operating Temperature -40°C ~ 150°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q100 |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Core Processor ARM® Cortex®-M3 | Package / Case 48-VFQFN Exposed Pad |
Program Memory Type FLASH (128kB) | Supplier Device Package 48-VQFN (7x7) |
RAM Size 6K x 8 | Base Product Number |
Interface LIN, SSI, UART |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,06000 € | 5,06 € |
| 10 | 3,87500 € | 38,75 € |
| 25 | 3,57800 € | 89,45 € |
| 100 | 3,25250 € | 325,25 € |
| 250 | 3,12732 € | 781,83 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 2,84518 € | 7.112,95 € |
| Unit Price without VAT: | 5,06000 € |
|---|---|
| Unit Price with VAT: | 6,02140 € |


