
BGT24ATR22E6433XUMA1 | |
|---|---|
DigiKey Part Number | 448-BGT24ATR22E6433XUMA1TR-ND - Tape & Reel (TR) 448-BGT24ATR22E6433XUMA1CT-ND - Cut Tape (CT) 448-BGT24ATR22E6433XUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BGT24ATR22E6433XUMA1 |
Description | BGT24ATR22E6433XUMA1 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | RF IC VCO Radar 24GHz ~ 24.25GHz ADC PG-VQFN-32-9 |
Datasheet | Datasheet |
EDA/CAD Models | BGT24ATR22E6433XUMA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | VCO | |
Frequency | 24GHz ~ 24.25GHz | |
RF Type | Radar | |
Secondary Attributes | ADC | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 32-PowerVFQFN | |
Supplier Device Package | PG-VQFN-32-9 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,73000 € | 9,73 € |
| 10 | 8,45100 € | 84,51 € |
| 25 | 8,00760 € | 200,19 € |
| 100 | 7,39910 € | 739,91 € |
| 250 | 7,03464 € | 1.758,66 € |
| 500 | 6,77748 € | 3.388,74 € |
| 1.000 | 6,53536 € | 6.535,36 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 6,18028 € | 18.540,84 € |
| Unit Price without VAT: | 9,73000 € |
|---|---|
| Unit Price with VAT: | 11,57870 € |





