
BGT24ATR11E6433XUMA1 | |
|---|---|
DigiKey Part Number | 448-BGT24ATR11E6433XUMA1TR-ND - Tape & Reel (TR) 448-BGT24ATR11E6433XUMA1CT-ND - Cut Tape (CT) 448-BGT24ATR11E6433XUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BGT24ATR11E6433XUMA1 |
Description | IC SWITCH RF 32VQFN |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | RF Switch IC General Purpose 50Ohm PG-VQFN-32-9 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Type | General Purpose | |
Topology | - | |
Circuit | - | |
Frequency Range | 24GHz ~ 24.25GHz | |
Isolation | - | |
Insertion Loss | - | |
Test Frequency | - | |
P1dB | -12dBm | |
IIP3 | - | |
Features | - | |
Impedance | 50Ohm | |
Voltage - Supply | 3.14V ~ 3.47V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 32-PowerVFQFN | |
Supplier Device Package | PG-VQFN-32-9 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,13000 € | 13,13 € |
| 10 | 10,38800 € | 103,88 € |
| 25 | 9,70200 € | 242,55 € |
| 100 | 8,94850 € | 894,85 € |
| 250 | 8,58928 € | 2.147,32 € |
| 500 | 8,45386 € | 4.226,93 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 7,54809 € | 22.644,27 € |
| Unit Price without VAT: | 13,13000 € |
|---|---|
| Unit Price with VAT: | 15,62470 € |



