MFR Recommended

BGS14MPA9E6327XTSA1 | |
|---|---|
DigiKey Part Number | BGS14MPA9E6327XTSA1TR-ND - Tape & Reel (TR) BGS14MPA9E6327XTSA1CT-ND - Cut Tape (CT) BGS14MPA9E6327XTSA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BGS14MPA9E6327XTSA1 |
Description | IC RF SWITCH SP4T 6GHZ ATSLP9-3 |
Customer Reference | |
Detailed Description | RF Switch IC 2G/3G/4G/5G, Cellular, LTE, W-CDMA SP4T 50Ohm PG-ATSLP-9-3 |
Datasheet | Datasheet |
EDA/CAD Models | BGS14MPA9E6327XTSA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
RF Type | 2G/3G/4G/5G, Cellular, LTE, W-CDMA | |
Topology | - | |
Circuit | SP4T | |
Frequency Range | 50MHz ~ 6GHz | |
Isolation | 23dB | |
Insertion Loss | 1dB | |
Test Frequency | 5.925GHz | |
P1dB | - | |
IIP3 | 77dBm | |
Features | DC Blocked | |
Impedance | 50Ohm | |
Voltage - Supply | 1.65V ~ 1.95V | |
Operating Temperature | 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 9-UFQFN | |
Supplier Device Package | PG-ATSLP-9-3 | |
Base Product Number |


