
BGS14M8U9E6327XUSA1 | |
|---|---|
DigiKey Part Number | 448-BGS14M8U9E6327XUSA1TR-ND - Tape & Reel (TR) 448-BGS14M8U9E6327XUSA1CT-ND - Cut Tape (CT) 448-BGS14M8U9E6327XUSA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BGS14M8U9E6327XUSA1 |
Description | IC RF SWITCH SP4T HIGH PWR |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | RF Switch IC 4G/5G, Cellular SP4T 50Ohm PG-ULGA-9-1 |
Datasheet | Datasheet |
EDA/CAD Models | BGS14M8U9E6327XUSA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Type | 4G/5G, Cellular | |
Topology | Reflective | |
Circuit | SP4T | |
Frequency Range | 7.125GHz | |
Isolation | 22dB | |
Insertion Loss | 0.52dB | |
Test Frequency | 5.925GHz ~ 7.125GHz | |
P1dB | - | |
IIP3 | - | |
Features | DC Blocked | |
Impedance | 50Ohm | |
Voltage - Supply | 1.1V ~ 1.3V, 1.65V ~ 1.95V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 9-UFLGA | |
Supplier Device Package | PG-ULGA-9-1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,57000 € | 0,57 € |
| 10 | 0,40200 € | 4,02 € |
| 25 | 0,36040 € | 9,01 € |
| 100 | 0,31490 € | 31,49 € |
| 250 | 0,29324 € | 73,31 € |
| 500 | 0,28016 € | 140,08 € |
| 1.000 | 0,27513 € | 275,13 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.500 | 0,25216 € | 1.134,72 € |
| 9.000 | 0,24635 € | 2.217,15 € |
| 13.500 | 0,24345 € | 3.286,57 € |
| 22.500 | 0,24023 € | 5.405,18 € |
| 31.500 | 0,23834 € | 7.507,71 € |
| Unit Price without VAT: | 0,57000 € |
|---|---|
| Unit Price with VAT: | 0,67830 € |




