
BM50U-4DS/2-0.35V(53) | |
|---|---|
DigiKey Part Number | 26-BM50U-4DS/2-0.35V(53)TR-ND - Tape & Reel (TR) 26-BM50U-4DS/2-0.35V(53)CT-ND - Cut Tape (CT) 26-BM50U-4DS/2-0.35V(53)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BM50U-4DS/2-0.35V(53) |
Description | CONN RCPT 0.35MM SMD 4POS+2PWR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 6 (4 + 2 Power) Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | BM50U-4DS/2-0.35V(53) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Receptacle, Center Strip Contacts | |
Number of Positions | 6 (4 + 2 Power) | |
Pitch | 0.014" (0.35mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | 1.97µin (0.050µm) | |
Mated Stacking Heights | 0.6mm | |
Height Above Board | 0.024" (0.61mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,74701 € | 747,01 € |
| 2.000 | 0,71135 € | 1.422,70 € |
| 3.000 | 0,69130 € | 2.073,90 € |
| 5.000 | 0,66685 € | 3.334,25 € |
| 7.000 | 0,65122 € | 4.558,54 € |
| 10.000 | 0,63505 € | 6.350,50 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,22000 € | 1,22 € |
| 10 | 1,03400 € | 10,34 € |
| 25 | 0,96960 € | 24,24 € |
| 50 | 0,92300 € | 46,15 € |
| 100 | 0,87890 € | 87,89 € |
| 250 | 0,82380 € | 205,95 € |
| 500 | 0,78444 € | 392,22 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,22000 € | 1,22 € |
| 10 | 0,99200 € | 9,92 € |
| 25 | 0,91400 € | 22,85 € |
| 50 | 0,85980 € | 42,99 € |
| 100 | 0,80830 € | 80,83 € |
| 250 | 0,74524 € | 186,31 € |
| 500 | 0,70080 € | 350,40 € |
| Unit Price without VAT: | 1,22000 € |
|---|---|
| Unit Price with VAT: | 1,45180 € |











