
BM28B0.6-24DS/2-0.35V(51) | |
|---|---|
DigiKey Part Number | 26-BM28B0.6-24DS/2-0.35V(51)TR-ND - Tape & Reel (TR) 26-BM28B0.6-24DS/2-0.35V(51)CT-ND - Cut Tape (CT) 26-BM28B0.6-24DS/2-0.35V(51)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BM28B0.6-24DS/2-0.35V(51) |
Description | CONN RCPT 24POS SMD GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 24 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | BM28B0.6-24DS/2-0.35V(51) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Receptacle, Center Strip Contacts | |
Number of Positions | 24 | |
Pitch | 0.014" (0.35mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | 1.97µin (0.050µm) | |
Mated Stacking Heights | 0.6mm | |
Height Above Board | 0.024" (0.61mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20.000 | 0,42089 € | 8.417,80 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,85000 € | 0,85 € |
| 10 | 0,72000 € | 7,20 € |
| 25 | 0,67480 € | 16,87 € |
| 50 | 0,64240 € | 32,12 € |
| 100 | 0,61170 € | 61,17 € |
| 250 | 0,57336 € | 143,34 € |
| 500 | 0,54596 € | 272,98 € |
| 1.000 | 0,51989 € | 519,89 € |
| 2.500 | 0,48894 € | 1.222,35 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,93000 € | 0,93 € |
| 10 | 0,79100 € | 7,91 € |
| 25 | 0,75840 € | 18,96 € |
| 50 | 0,74240 € | 37,12 € |
| 100 | 0,71000 € | 71,00 € |
| 250 | 0,64552 € | 161,38 € |
| 500 | 0,58098 € | 290,49 € |
| 1.000 | 0,51642 € | 516,42 € |
| 2.500 | 0,46801 € | 1.170,02 € |
| Unit Price without VAT: | 0,85000 € |
|---|---|
| Unit Price with VAT: | 1,01150 € |







