Similar
Similar
Similar

BGR405H6327XTSA1 | |
|---|---|
DigiKey Part Number | BGR405H6327XTSA1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BGR405H6327XTSA1 |
Description | RF TRANS NPN 5V PG-SOT-343 3D |
Customer Reference | |
Detailed Description | RF Transistor NPN 5V 12mA 50mW Surface Mount PG-SOT343-3D |
Datasheet | Datasheet |
Category | Power - Max 50mW |
Manufacturer Infineon Technologies | Current - Collector (Ic) (Max) 12mA |
Packaging Tape & Reel (TR) | Operating Temperature -65°C ~ 150°C (TJ) |
Part Status Obsolete | Mounting Type Surface Mount |
Transistor Type NPN | Package / Case SC-82A, SOT-343 |
Voltage - Collector Emitter Breakdown (Max) 5V | Supplier Device Package PG-SOT343-3D |
Noise Figure (dB Typ @ f) 1dB ~ 1.6dB @ 400MHz ~ 1.8GHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BFP410H6327XTSA1 | Infineon Technologies | 2.248 | 448-BFP410H6327XTSA1CT-ND | 0,48000 € | Similar |
| 2N918 PBFREE | Central Semiconductor Corp | 1.578 | 1514-2N918PBFREE-ND | 6,78000 € | Similar |
| 2SC4915-O,LF | Toshiba Semiconductor and Storage | 1.931 | 2SC4915-OLFCT-ND | 0,20000 € | Similar |




