
BGA715N7E6327XTSA2 | |
|---|---|
DigiKey Part Number | BGA715N7E6327XTSA2TR-ND - Tape & Reel (TR) BGA715N7E6327XTSA2CT-ND - Cut Tape (CT) BGA715N7E6327XTSA2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BGA715N7E6327XTSA2 |
Description | IC AMP GPS 1.55-1.615GHZ TSNP7-1 |
Customer Reference | |
Detailed Description | RF Amplifier IC GPS/GNSS 1.55GHz ~ 1.615GHz TSNP-7-1 |
Datasheet | Datasheet |
EDA/CAD Models | BGA715N7E6327XTSA2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Frequency | 1.55GHz ~ 1.615GHz | |
P1dB | - | |
Gain | 20dB | |
Noise Figure | 0.7dB | |
RF Type | GPS/GNSS | |
Voltage - Supply | 1.5V ~ 3.3V | |
Current - Supply | 3.3mA | |
Test Frequency | 1.575GHz | |
Mounting Type | Surface Mount | |
Package / Case | 6-XFDFN Exposed Pad | |
Supplier Device Package | TSNP-7-1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,09000 € | 1,09 € |
| 10 | 0,93800 € | 9,38 € |
| 25 | 0,88520 € | 22,13 € |
| 100 | 0,81190 € | 81,19 € |
| 250 | 0,76784 € | 191,96 € |
| 500 | 0,73670 € | 368,35 € |
| 1.000 | 0,70734 € | 707,34 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7.500 | 0,63119 € | 4.733,93 € |
| Unit Price without VAT: | 1,09000 € |
|---|---|
| Unit Price with VAT: | 1,29710 € |







