
B39162B8813P810 | |
---|---|
DigiKey Part Number | 495-7022-2-ND - Tape & Reel (TR) 495-7022-1-ND - Cut Tape (CT) 495-7022-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B39162B8813P810 |
Description | FILTER SAW 5SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Frequency RF SAW Filter (Surface Acoustic Wave) Bandwidth 5-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | B39162B8813P810 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Qualcomm (RF front-end (RFFE) filters) | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Package / Case | 5-SMD, No Lead | |
Height (Max) | 0.018" (0.45mm) | |
Size / Dimension | 0.043" L x 0.035" W (1.10mm x 0.90mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,39000 € | 0,39 € |
10 | 0,31900 € | 3,19 € |
25 | 0,29440 € | 7,36 € |
50 | 0,27680 € | 13,84 € |
100 | 0,26030 € | 26,03 € |
250 | 0,23996 € | 59,99 € |
500 | 0,22570 € | 112,85 € |
1.000 | 0,21231 € | 212,31 € |
Quantity | Unit Price | Ext Price |
---|---|---|
5.000 | 0,18420 € | 921,00 € |
10.000 | 0,17327 € | 1.732,70 € |
15.000 | 0,16717 € | 2.507,55 € |
25.000 | 0,15980 € | 3.995,00 € |
35.000 | 0,15511 € | 5.428,85 € |
50.000 | 0,15029 € | 7.514,50 € |
Unit Price without VAT: | 0,39000 € |
---|---|
Unit Price with VAT: | 0,46410 € |