Similar

BGA612H6327XTSA1 | |
|---|---|
DigiKey Part Number | BGA612H6327XTSA1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BGA612H6327XTSA1 |
Description | IC AMP CDMA 0HZ-2.8GHZ SOT343-4 |
Customer Reference | |
Detailed Description | RF Amplifier IC CDMA, GSM, PCS 0Hz ~ 2.8GHz PG-SOT343-3D |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Frequency | 0Hz ~ 2.8GHz | |
P1dB | 7dBm | |
Gain | 16.3dB | |
Noise Figure | 2.1dB | |
RF Type | CDMA, GSM, PCS | |
Voltage - Supply | - | |
Current - Supply | - | |
Test Frequency | 2GHz | |
Mounting Type | Surface Mount | |
Package / Case | SC-82A, SOT-343 | |
Supplier Device Package | PG-SOT343-3D |


