
BGA427H6327XTSA1 | |
|---|---|
DigiKey Part Number | BGA427H6327XTSA1TR-ND - Tape & Reel (TR) BGA427H6327XTSA1CT-ND - Cut Tape (CT) BGA427H6327XTSA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BGA427H6327XTSA1 |
Description | IC RF AMP GPS 0HZ-3GHZ SOT343-3D |
Customer Reference | |
Detailed Description | RF Amplifier IC General Purpose 0Hz ~ 3GHz PG-SOT343-3D |
Datasheet | Datasheet |
EDA/CAD Models | BGA427H6327XTSA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Frequency | 0Hz ~ 3GHz | |
P1dB | - | |
Gain | 18.5dB | |
Noise Figure | 2.2dB | |
RF Type | General Purpose | |
Voltage - Supply | 2V ~ 5V | |
Current - Supply | 25mA | |
Test Frequency | 1.8GHz | |
Mounting Type | Surface Mount | |
Package / Case | SC-82A, SOT-343 | |
Supplier Device Package | PG-SOT343-3D | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,75000 € | 0,75 € |
| 10 | 0,64500 € | 6,45 € |
| 25 | 0,60800 € | 15,20 € |
| 100 | 0,55700 € | 55,70 € |
| 250 | 0,52640 € | 131,60 € |
| 500 | 0,50472 € | 252,36 € |
| 1.000 | 0,48428 € | 484,28 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,45424 € | 1.362,72 € |
| 6.000 | 0,43668 € | 2.620,08 € |
| 9.000 | 0,42688 € | 3.841,92 € |
| 15.000 | 0,41501 € | 6.225,15 € |
| Unit Price without VAT: | 0,75000 € |
|---|---|
| Unit Price with VAT: | 0,89250 € |






