
BGA5H1BN6E6327XTSA1 | |
|---|---|
DigiKey Part Number | BGA5H1BN6E6327XTSA1TR-ND - Tape & Reel (TR) BGA5H1BN6E6327XTSA1CT-ND - Cut Tape (CT) BGA5H1BN6E6327XTSA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BGA5H1BN6E6327XTSA1 |
Description | IC RF AMP LTE 2.3GHZ-2.69GHZ |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC LTE 2.3GHz ~ 2.69GHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 2.3GHz ~ 2.69GHz | |
P1dB | -17dBm | |
Gain | 18.1dB | |
Noise Figure | 0.7dB | |
RF Type | LTE | |
Voltage - Supply | 1.5V ~ 3.6V | |
Current - Supply | 8.5mA | |
Test Frequency | 2.5GHz | |
Mounting Type | Surface Mount | |
Package / Case | 6-XFDFN | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,51000 € | 0,51 € |
| 10 | 0,43400 € | 4,34 € |
| 25 | 0,40960 € | 10,24 € |
| 100 | 0,37490 € | 37,49 € |
| 250 | 0,35404 € | 88,51 € |
| 500 | 0,33926 € | 169,63 € |
| 1.000 | 0,32532 € | 325,32 € |
| 5.000 | 0,29589 € | 1.479,45 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12.000 | 0,28150 € | 3.378,00 € |
| 24.000 | 0,27084 € | 6.500,16 € |
| Unit Price without VAT: | 0,51000 € |
|---|---|
| Unit Price with VAT: | 0,60690 € |







