
BGA535N6E6327XTSA1 | |
|---|---|
DigiKey Part Number | 448-BGA535N6E6327XTSA1CT-ND - Cut Tape (CT) 448-BGA535N6E6327XTSA1DKR-ND - Digi-Reel® 448-BGA535N6E6327XTSA1TR-ND |
Manufacturer | |
Manufacturer Product Number | BGA535N6E6327XTSA1 |
Description | RF MMIC SUB 3 GHZ |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC GNSS 1.164GHz ~ 1.615GHz PG-TSNP-6-10 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Cut Tape (CT) Digi-Reel® Tube | |
Part Status | Active | |
Frequency | 1.164GHz ~ 1.615GHz | |
P1dB | -4.5dBm | |
Gain | 18dB | |
Noise Figure | 1dB | |
RF Type | GNSS | |
Voltage - Supply | 1.1V ~ 3.3V | |
Current - Supply | 2.3mA | |
Test Frequency | 1.575GHz | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-XFDFN | |
Supplier Device Package | PG-TSNP-6-10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,46000 € | 0,46 € |
| 10 | 0,39000 € | 3,90 € |
| 25 | 0,36720 € | 9,18 € |
| 100 | 0,33620 € | 33,62 € |
| 250 | 0,31732 € | 79,33 € |
| 500 | 0,30404 € | 152,02 € |
| 1.000 | 0,29149 € | 291,49 € |
| 5.000 | 0,26501 € | 1.325,05 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12.000 | 0,25205 € | 3.024,60 € |
| 24.000 | 0,24245 € | 5.818,80 € |
| 36.000 | 0,23710 € | 8.535,60 € |
| Unit Price without VAT: | 0,46000 € |
|---|---|
| Unit Price with VAT: | 0,54740 € |






