
BGA855N6E6327XTSA1 | |
|---|---|
DigiKey Part Number | BGA855N6E6327XTSA1TR-ND - Tape & Reel (TR) BGA855N6E6327XTSA1CT-ND - Cut Tape (CT) BGA855N6E6327XTSA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BGA855N6E6327XTSA1 |
Description | IC AMP GPS 1.164GHZ-1.3GHZ TSNP6 |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC GPS/GNSS 1.164GHz ~ 1.3GHz PG-TSNP-6-10 |
Datasheet | Datasheet |
EDA/CAD Models | BGA855N6E6327XTSA1 Models |
Category | RF Type GPS/GNSS |
Manufacturer Infineon Technologies | Voltage - Supply 1.1V ~ 3.3V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply 5.4mA |
Part Status Active | Test Frequency 1.214GHz |
Frequency 1.164GHz ~ 1.3GHz | Mounting Type Surface Mount |
P1dB -8dBm | Package / Case 6-XFDFN |
Gain 18.9dB | Supplier Device Package PG-TSNP-6-10 |
Noise Figure 0.6dB | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,64000 € | 0,64 € |
| 10 | 0,45200 € | 4,52 € |
| 25 | 0,40480 € | 10,12 € |
| 100 | 0,35360 € | 35,36 € |
| 250 | 0,32900 € | 82,25 € |
| 500 | 0,31422 € | 157,11 € |
| 1.000 | 0,30203 € | 302,03 € |
| 2.500 | 0,28916 € | 722,90 € |
| 5.000 | 0,28141 € | 1.407,05 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12.000 | 0,27354 € | 3.282,48 € |
| 24.000 | 0,26855 € | 6.445,20 € |
| Unit Price without VAT: | 0,64000 € |
|---|---|
| Unit Price with VAT: | 0,76160 € |








