
BFR360FH6765XTSA1 | |
|---|---|
DigiKey Part Number | 448-BFR360FH6765XTSA1TR-ND - Tape & Reel (TR) 448-BFR360FH6765XTSA1CT-ND - Cut Tape (CT) 448-BFR360FH6765XTSA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BFR360FH6765XTSA1 |
Description | RF TRANS NPN 9V 14GHZ PG-TSFP-3 |
Customer Reference | |
Detailed Description | RF Transistor NPN 9V 35mA 14GHz 210mW Surface Mount PG-TSFP-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Transistor Type | NPN | |
Voltage - Collector Emitter Breakdown (Max) | 9V | |
Frequency - Transition | 14GHz | |
Noise Figure (dB Typ @ f) | 1dB @ 1.8GHz | |
Gain | 15.5dB | |
Power - Max | 210mW | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 90 @ 15mA, 3V | |
Current - Collector (Ic) (Max) | 35mA | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-723 | |
Supplier Device Package | PG-TSFP-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,27000 € | 0,27 € |
| 10 | 0,18200 € | 1,82 € |
| 25 | 0,16160 € | 4,04 € |
| 100 | 0,13890 € | 13,89 € |
| 250 | 0,12812 € | 32,03 € |
| 500 | 0,12160 € | 60,80 € |
| 1.000 | 0,11626 € | 116,26 € |
| Unit Price without VAT: | 0,27000 € |
|---|---|
| Unit Price with VAT: | 0,32130 € |


