Similar
Similar

BFR 93AW E6327 | |
|---|---|
DigiKey Part Number | BFR93AWE6327-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BFR 93AW E6327 |
Description | RF TRANS NPN 12V 6GHZ PG-SOT-323 |
Customer Reference | |
Detailed Description | RF Transistor NPN 12V 90mA 6GHz 300mW Surface Mount PG-SOT323 |
Datasheet | Datasheet |
Category | Power - Max 300mW |
Manufacturer Infineon Technologies | DC Current Gain (hFE) (Min) @ Ic, Vce 70 @ 30mA, 8V |
Packaging Tape & Reel (TR) | Current - Collector (Ic) (Max) 90mA |
Part Status Obsolete | Operating Temperature 150°C (TJ) |
Transistor Type NPN | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 12V | Package / Case SC-70, SOT-323 |
Frequency - Transition 6GHz | Supplier Device Package PG-SOT323 |
Noise Figure (dB Typ @ f) 1.5dB ~ 2.6dB @ 900MHz ~ 1.8GHz | Base Product Number |
Gain 10.5dB ~ 15.5dB |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMPT918 TR PBFREE | Central Semiconductor Corp | 6.047 | 1514-CMPT918TRPBFREECT-ND | 1,02000 € | Similar |
| MMBTH10LT1G | onsemi | 811.969 | MMBTH10LT1GOSCT-ND | 0,08000 € | Similar |



