MFR Recommended
Similar
Similar

BFP720H6327XTSA1 | |
|---|---|
DigiKey Part Number | BFP720H6327XTSA1TR-ND - Tape & Reel (TR) BFP720H6327XTSA1CT-ND - Cut Tape (CT) BFP720H6327XTSA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BFP720H6327XTSA1 |
Description | RF TRANS NPN 4.7V 45GHZ SOT-343 |
Customer Reference | |
Detailed Description | RF Transistor NPN 4.7V 25mA 45GHz 100mW Surface Mount PG-SOT343-4-2 |
Datasheet | Datasheet |
EDA/CAD Models | BFP720H6327XTSA1 Models |
Category | Power - Max 100mW |
Manufacturer Infineon Technologies | DC Current Gain (hFE) (Min) @ Ic, Vce 160 @ 13mA, 3V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Collector (Ic) (Max) 25mA |
Part Status Obsolete | Operating Temperature 150°C (TJ) |
Transistor Type NPN | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 4.7V | Package / Case SC-82A, SOT-343 |
Frequency - Transition 45GHz | Supplier Device Package PG-SOT343-4-2 |
Noise Figure (dB Typ @ f) 0.4dB ~ 0.95dB @ 150MHz ~ 10GHz | Base Product Number |
Gain 10.5dB ~ 28.5dB |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BFP740H6327XTSA1 | Infineon Technologies | 3.802 | BFP740H6327XTSA1CT-ND | 0,52000 € | MFR Recommended |
| 2SC5065-Y(TE85L,F) | Toshiba Semiconductor and Storage | 187 | 2SC5065-Y(TE85LF)CT-ND | 0,49000 € | Similar |
| KSP10BU | onsemi | 3.313 | KSP10BU-ND | 0,10000 € | Similar |
| KSP10TA | onsemi | 1.702 | KSP10TACT-ND | 0,10000 € | Similar |
| MCH4015-TL-H | onsemi | 2.490 | MCH4015-TL-HOSCT-ND | 0,59000 € | Similar |







