Similar
Similar

BFP650E6327HTSA1 | |
|---|---|
DigiKey Part Number | BFP650E6327HTSA1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BFP650E6327HTSA1 |
Description | RF TRANS NPN 4.5V 37GHZ SOT-343 |
Customer Reference | |
Detailed Description | RF Transistor NPN 4.5V 150mA 37GHz 500mW Surface Mount PG-SOT343-3D |
Datasheet | Datasheet |
Category | Power - Max 500mW |
Manufacturer Infineon Technologies | DC Current Gain (hFE) (Min) @ Ic, Vce 110 @ 80mA, 3V |
Packaging Tape & Reel (TR) | Current - Collector (Ic) (Max) 150mA |
Part Status Obsolete | Operating Temperature 150°C (TJ) |
Transistor Type NPN | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 4.5V | Package / Case SC-82A, SOT-343 |
Frequency - Transition 37GHz | Supplier Device Package PG-SOT343-3D |
Noise Figure (dB Typ @ f) 0.8dB ~ 1.9dB @ 1.8GHz ~ 6GHz | Base Product Number |
Gain 10.5dB ~ 21.5dB |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAPRST0912-50 | MACOM Technology Solutions | 0 | 1465-1134-ND | 624,23550 € | Similar |
| NSVF6003SB6T1G | onsemi | 1.382 | NSVF6003SB6T1GOSCT-ND | 0,48000 € | Similar |



