
BFN39H6327XTSA1 | |
|---|---|
DigiKey Part Number | BFN39H6327XTSA1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BFN39H6327XTSA1 |
Description | TRANS PNP 300V 0.2A PG-SOT223-4 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 300 V 200 mA 100MHz 1.5 W Surface Mount PG-SOT223-4 |
Datasheet | Datasheet |
EDA/CAD Models | BFN39H6327XTSA1 Models |
Category | Current - Collector Cutoff (Max) 100nA (ICBO) |
Mfr | DC Current Gain (hFE) (Min) @ Ic, Vce 30 @ 30mA, 10V |
Packaging Tape & Reel (TR) | Power - Max 1.5 W |
Part Status Obsolete | Frequency - Transition 100MHz |
Transistor Type | Operating Temperature 150°C (TJ) |
Current - Collector (Ic) (Max) 200 mA | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 300 V | Package / Case TO-261-4, TO-261AA |
Vce Saturation (Max) @ Ib, Ic 500mV @ 2mA, 20mA | Supplier Device Package PG-SOT223-4 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PZTA92T1G | onsemi | 6.023 | PZTA92T1GOSCT-ND | 0,52000 € | Direct |
| FZT757TA | Diodes Incorporated | 446 | FZT757CT-ND | 1,22000 € | Similar |
| FZT957TA | Diodes Incorporated | 132 | FZT957CT-ND | 1,71000 € | Similar |
| PZT2907AT1G | onsemi | 303.948 | PZT2907AT1GOSCT-ND | 0,61000 € | Similar |



