BCX5616H6433XTMA1 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


onsemi
In Stock: 9.786
Unit Price: 0,57000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 3
Unit Price: 0,41000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,41000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 1.125
Unit Price: 0,41000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,41000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,41000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,51000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,48000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 1.004
Unit Price: 0,38000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 0,32000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 821
Unit Price: 0,33000 €
Datasheet

Similar


Central Semiconductor Corp
In Stock: 1.985
Unit Price: 1,30000 €
Datasheet
PG-SOT89
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BCX5616H6433XTMA1

DigiKey Part Number
BCX5616H6433XTMA1-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BCX5616H6433XTMA1
Description
TRANS NPN 80V 1A PG-SOT89
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 80 V 1 A 100MHz 2 W Surface Mount PG-SOT89
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Last Time Buy
Transistor Type
Current - Collector (Ic) (Max)
1 A
Voltage - Collector Emitter Breakdown (Max)
80 V
Vce Saturation (Max) @ Ib, Ic
500mV @ 50mA, 500mA
Current - Collector Cutoff (Max)
100nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
100 @ 150mA, 2V
Power - Max
2 W
Frequency - Transition
100MHz
Operating Temperature
150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
TO-243AA
Supplier Device Package
PG-SOT89
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Last Time Buy
Last Time Buy Date: 31.12.2026
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
8.0000,10107 €808,56 €
Unit Price without VAT:0,10107 €
Unit Price with VAT:0,12027 €