
BCX5316H6433XTMA1 | |
|---|---|
DigiKey Part Number | 448-BCX5316H6433XTMA1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BCX5316H6433XTMA1 |
Description | TRANS PNP 80V 1A PG-SOT89 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 80 V 1 A 125MHz 2 W Surface Mount PG-SOT89 |
Datasheet | Datasheet |
Category | Power - Max 2 W |
Mfr | Frequency - Transition 125MHz |
Packaging Tape & Reel (TR) | Operating Temperature 150°C (TJ) |
Part Status Last Time Buy | Grade Automotive |
Transistor Type | Qualification AEC-Q101 |
Current - Collector (Ic) (Max) 1 A | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 80 V | Package / Case TO-243AA |
Vce Saturation (Max) @ Ib, Ic 500mV @ 50mA, 500mA | Supplier Device Package PG-SOT89 |
Current - Collector Cutoff (Max) 100nA (ICBO) | Base Product Number |
DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 150mA, 2V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BCP53-16T1G | onsemi | 0 | BCP53-16T1GOSCT-ND | 0,59000 € | Similar |
| BCX53,146 | Nexperia USA Inc. | 71.000 | BCX53,146-ND | 0,14448 € | Similar |
| BCX5316TA | Diodes Incorporated | 0 | BCX5316CT-ND | 0,37000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | 0,13874 € | 1.109,92 € |
| Unit Price without VAT: | 0,13874 € |
|---|---|
| Unit Price with VAT: | 0,16510 € |




