BCW61AE6327HTSA1 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Nexperia USA Inc.
In Stock: 2.780
Unit Price: 0,20000 €
Datasheet

Similar


Toshiba Semiconductor and Storage
In Stock: 2.631
Unit Price: 0,24000 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 2.792
Unit Price: 0,63000 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 2.710
Unit Price: 0,63000 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: 0,17624 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: 0,72000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 329
Unit Price: 0,22000 €
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 8.970
Unit Price: 0,15000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 72
Unit Price: 0,16000 €
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: 0,03772 €
Datasheet

Similar


onsemi
In Stock: 21.935
Unit Price: 0,10000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 5.908
Unit Price: 0,16000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,12000 €
Datasheet

Similar


onsemi
In Stock: 3.855
Unit Price: 0,20000 €
Datasheet
Bipolar (BJT) Transistor PNP 32 V 100 mA 250MHz 330 mW Surface Mount PG-SOT23
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BCW61AE6327HTSA1

DigiKey Part Number
BCW61AE6327HTSA1TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BCW61AE6327HTSA1
Description
TRANS PNP 32V 0.1A PG-SOT23
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 32 V 100 mA 250MHz 330 mW Surface Mount PG-SOT23
Datasheet
 Datasheet
EDA/CAD Models
BCW61AE6327HTSA1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Transistor Type
Current - Collector (Ic) (Max)
100 mA
Voltage - Collector Emitter Breakdown (Max)
32 V
Vce Saturation (Max) @ Ib, Ic
550mV @ 1.25mA, 50mA
Current - Collector Cutoff (Max)
20nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
120 @ 2mA, 5V
Power - Max
330 mW
Frequency - Transition
250MHz
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
PG-SOT23
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes