MFR Recommended

BCR450E6327HTSA1 | |
|---|---|
DigiKey Part Number | BCR450E6327HTSA1TR-ND - Tape & Reel (TR) BCR450E6327HTSA1CT-ND - Cut Tape (CT) BCR450E6327HTSA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BCR450E6327HTSA1 |
Description | IC LED DRVR LIN PWM 85MA SC74-6 |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output Linear PWM Dimming 85mA PG-SC74-6 |
Datasheet | Datasheet |
EDA/CAD Models | BCR450E6327HTSA1 Models |
Category | Voltage - Output 6V |
Manufacturer Infineon Technologies | Current - Output / Channel 85mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency 1MHz |
Part Status Obsolete | Dimming PWM |
Type Linear | Applications Lighting, Signage |
Internal Switch(s) Yes | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case SC-74, SOT-457 |
Voltage - Supply (Min) 8V | Supplier Device Package PG-SC74-6 |
Voltage - Supply (Max) 27V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BCR602XTSA1 | Infineon Technologies | 8.665 | BCR602XTSA1CT-ND | 0,59000 € | MFR Recommended |



