


BCR602XTSA1 | |
|---|---|
DigiKey Part Number | BCR602XTSA1TR-ND - Tape & Reel (TR) BCR602XTSA1CT-ND - Cut Tape (CT) BCR602XTSA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BCR602XTSA1 |
Description | IC LED DRVR LIN PWM 10MA SOT23-6 |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output Linear Linear Analog, PWM Dimming 10mA PG-SOT23-6 |
Datasheet | Datasheet |
EDA/CAD Models | BCR602XTSA1 Models |
Category | Voltage - Supply (Max) 60V |
Manufacturer Infineon Technologies | Current - Output / Channel 10mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Dimming Analog, PWM |
Part Status Active | Applications LED Lighting |
Type Linear | Mounting Type Surface Mount |
Topology Linear | Package / Case SOT-23-6 |
Internal Switch(s) No | Supplier Device Package PG-SOT23-6 |
Number of Outputs 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,59000 € | 0,59 € |
| 10 | 0,41200 € | 4,12 € |
| 25 | 0,36880 € | 9,22 € |
| 100 | 0,32150 € | 32,15 € |
| 250 | 0,29884 € | 74,71 € |
| 500 | 0,28514 € | 142,57 € |
| 1.000 | 0,27389 € | 273,89 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,25998 € | 779,94 € |
| 6.000 | 0,25318 € | 1.519,08 € |
| 9.000 | 0,24977 € | 2.247,93 € |
| 15.000 | 0,24600 € | 3.690,00 € |
| 21.000 | 0,24379 € | 5.119,59 € |
| 30.000 | 0,24167 € | 7.250,10 € |
| Unit Price without VAT: | 0,59000 € |
|---|---|
| Unit Price with VAT: | 0,70210 € |












