BCR198E6433HTMA1 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


onsemi
In Stock: 30
Unit Price: 0,15000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 370
Unit Price: 0,18000 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 37.645
Unit Price: 0,21000 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 37.286
Unit Price: 0,21000 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 2.940
Unit Price: 0,23000 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 1.225
Unit Price: 0,21000 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 12.256
Unit Price: 0,21000 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: 0,21000 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 8.785
Unit Price: 0,21000 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: 0,49000 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 8.606
Unit Price: 0,53000 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 7.751
Unit Price: 0,53000 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 4.960
Unit Price: 0,49000 €
Datasheet

Similar


Diotec Semiconductor
In Stock: 1.470
Unit Price: 0,15000 €
Datasheet
Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50 V 100 mA 190 MHz 200 mW Surface Mount PG-SOT23
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BCR198E6433HTMA1

DigiKey Part Number
BCR198E6433HTMA1TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BCR198E6433HTMA1
Description
TRANS PREBIAS PNP 50V SOT23
Customer Reference
Detailed Description
Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50 V 100 mA 190 MHz 200 mW Surface Mount PG-SOT23
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
-
Packaging
Tape & Reel (TR)
Part Status
Last Time Buy
Transistor Type
PNP - Pre-Biased
Current - Collector (Ic) (Max)
100 mA
Voltage - Collector Emitter Breakdown (Max)
50 V
Resistors Included
R1 and R2
Resistor - Base (R1)
47 kOhms
Resistor - Emitter Base (R2)
47 kOhms
DC Current Gain (hFE) (Min) @ Ic, Vce
70 @ 5mA, 5V
Vce Saturation (Max) @ Ib, Ic
300mV @ 500µA, 10mA
Current - Collector Cutoff (Max)
100nA (ICBO)
Frequency - Transition
190 MHz
Power - Max
200 mW
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
PG-SOT23
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Last Time Buy
Last Time Buy Date: 31.12.2026
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
40.0000,04038 €1.615,20 €
Unit Price without VAT:0,04038 €
Unit Price with VAT:0,04805 €