Direct
Direct
Direct
Similar
Similar
Similar
Similar
Similar

BCR183SH6433XTMA1 | |
|---|---|
DigiKey Part Number | BCR183SH6433XTMA1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BCR183SH6433XTMA1 |
Description | TRANS PREBIAS 2PNP 50V SOT363 |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) 2 PNP - Pre-Biased (Dual) 50V 100mA 200MHz 250mW Surface Mount PG-SOT363-PO |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Not For New Designs | |
Transistor Type | 2 PNP - Pre-Biased (Dual) | |
Current - Collector (Ic) (Max) | 100mA | |
Voltage - Collector Emitter Breakdown (Max) | 50V | |
Resistor - Base (R1) | 10kOhms | |
Resistor - Emitter Base (R2) | 10kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 30 @ 5mA, 5V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 500µA, 10mA | |
Current - Collector Cutoff (Max) | - | |
Frequency - Transition | 200MHz | |
Power - Max | 250mW | |
Mounting Type | Surface Mount | |
Package / Case | 6-VSSOP, SC-88, SOT-363 | |
Supplier Device Package | PG-SOT363-PO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20.000 | 0,04326 € | 865,20 € |
| Unit Price without VAT: | 0,04326 € |
|---|---|
| Unit Price with VAT: | 0,05148 € |





