BCR141E6433HTMA1 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 62.704
Unit Price: 0,12000 €
Datasheet

Direct


onsemi
In Stock: 118.450
Unit Price: 0,15000 €
Datasheet

Direct


onsemi
In Stock: 5.117
Unit Price: 0,18000 €
Datasheet

Direct


Nexperia USA Inc.
In Stock: 4
Unit Price: 0,14000 €
Datasheet

Direct


onsemi
In Stock: 3.000
Unit Price: 0,15000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 3.799
Unit Price: 0,18000 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 75.833
Unit Price: 0,20000 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 5.320
Unit Price: 0,21000 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 8.003
Unit Price: 0,20000 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 8.848
Unit Price: 0,20000 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 25.965
Unit Price: 0,21000 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 6.304
Unit Price: 0,20000 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 3.859
Unit Price: 0,49000 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 78.679
Unit Price: 0,53000 €
Datasheet
Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 130 MHz 250 mW Surface Mount PG-SOT23
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BCR141E6433HTMA1

DigiKey Part Number
BCR141E6433HTMA1TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BCR141E6433HTMA1
Description
TRANS PREBIAS NPN 50V SOT23
Customer Reference
Detailed Description
Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 130 MHz 250 mW Surface Mount PG-SOT23
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Transistor Type
NPN - Pre-Biased
Current - Collector (Ic) (Max)
100 mA
Voltage - Collector Emitter Breakdown (Max)
50 V
Resistors Included
R1 and R2
Resistor - Base (R1)
22 kOhms
Resistor - Emitter Base (R2)
22 kOhms
DC Current Gain (hFE) (Min) @ Ic, Vce
50 @ 5mA, 5V
Vce Saturation (Max) @ Ib, Ic
300mV @ 500µA, 10mA
Current - Collector Cutoff (Max)
100nA (ICBO)
Frequency - Transition
130 MHz
Power - Max
250 mW
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
PG-SOT23
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types