BCR10PNH6730XTMA1 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 12.422
Unit Price: 0,21000 €
Datasheet

Direct


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,08731 €
Datasheet

Direct


Nexperia USA Inc.
In Stock: 2.642
Unit Price: 0,40000 €
Datasheet

Direct


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,16000 €
Datasheet

Direct


Nexperia USA Inc.
In Stock: 884
Unit Price: 0,21000 €
Datasheet

Direct


Nexperia USA Inc.
In Stock: 9.785
Unit Price: 0,21000 €
Datasheet

Direct


Nexperia USA Inc.
In Stock: 102.131
Unit Price: 0,21000 €
Datasheet

Direct


onsemi
In Stock: 3
Unit Price: 0,23000 €
Datasheet

Direct


onsemi
In Stock: 23.900
Unit Price: 0,23000 €
Datasheet

Direct


onsemi
In Stock: 432
Unit Price: 0,23000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 9.520
Unit Price: 0,17000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 156.551
Unit Price: 0,21000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 0,04920 €
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 0,04920 €
Datasheet
PG-SOT363-PO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BCR10PNH6730XTMA1

DigiKey Part Number
BCR10PNH6730XTMA1TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BCR10PNH6730XTMA1
Description
TRANS PREBIAS 1NPN 1PNP SOT363
Customer Reference
Detailed Description
Pre-Biased Bipolar Transistor (BJT) 1 NPN, 1 PNP - Pre-Biased (Dual) 50V 100mA 130MHz 250mW Surface Mount PG-SOT363-PO
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Transistor Type
1 NPN, 1 PNP - Pre-Biased (Dual)
Current - Collector (Ic) (Max)
100mA
Voltage - Collector Emitter Breakdown (Max)
50V
Resistor - Base (R1)
10kOhms
Resistor - Emitter Base (R2)
10kOhms
DC Current Gain (hFE) (Min) @ Ic, Vce
30 @ 5mA, 5V
Vce Saturation (Max) @ Ib, Ic
300mV @ 500µA, 10mA
Current - Collector Cutoff (Max)
-
Frequency - Transition
130MHz
Power - Max
250mW
Mounting Type
Surface Mount
Package / Case
6-VSSOP, SC-88, SOT-363
Supplier Device Package
PG-SOT363-PO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types