
DCX114EU-13R-F | |
|---|---|
DigiKey Part Number | 31-DCX114EU-13R-FTR-ND - Tape & Reel (TR) 31-DCX114EU-13R-FCT-ND - Cut Tape (CT) 31-DCX114EU-13R-FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DCX114EU-13R-F |
Description | TRANS PREBIAS 1NPN 1PNP SOT-363 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) 1 NPN, 1 PNP - Pre-Biased (Dual) 50V 100mA 250MHz 200mW Surface Mount SOT-363 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | 1 NPN, 1 PNP - Pre-Biased (Dual) | |
Current - Collector (Ic) (Max) | 100mA | |
Voltage - Collector Emitter Breakdown (Max) | 50V | |
Resistor - Base (R1) | 10kOhms | |
Resistor - Emitter Base (R2) | 10kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 1mA, 5V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 500µA, 10mA | |
Current - Collector Cutoff (Max) | 500nA (ICBO) | |
Frequency - Transition | 250MHz | |
Power - Max | 200mW | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SOT-363 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,17000 € | 0,17 € |
| 10 | 0,10700 € | 1,07 € |
| 100 | 0,06620 € | 6,62 € |
| 500 | 0,04832 € | 24,16 € |
| 1.000 | 0,04250 € | 42,50 € |
| 2.000 | 0,03760 € | 75,20 € |
| 5.000 | 0,03226 € | 161,30 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,02896 € | 289,60 € |
| 20.000 | 0,02618 € | 523,60 € |
| 30.000 | 0,02476 € | 742,80 € |
| 50.000 | 0,02317 € | 1.158,50 € |
| 70.000 | 0,02222 € | 1.555,40 € |
| 100.000 | 0,02130 € | 2.130,00 € |
| 250.000 | 0,01929 € | 4.822,50 € |
| Unit Price without VAT: | 0,17000 € |
|---|---|
| Unit Price with VAT: | 0,20230 € |

